Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

64936-2-4039

Fan Finger Guard - Grille - Ebm Papst Axial Fans - 280 mm - 244.5 mm - Plastic.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Fan Finger Guard - Grille - Ebm Papst Axial Fans - 280 mm - 244.5 mm - Plastic.
Search Keywords: 6493624039
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 64936-2-4039
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414901080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Dimension: 295 dia x 12.5 mm
Material: Plastic Coated Steel Wire
Family: 64936
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 64936-2-4039 RoHS compliant?
Yes, 64936-2-4039 is RoHS compliant.
What is the lead time for 64936-2-4039?
The standard lead time for 64936-2-4039 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
150   can ship 2/15/27
Minimum Order Quantity:
10
Order Increment:
10
19 Weeks can ship 4/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$24.03
30
$23.31
50
$20.51
100
$19.38
250
$15.13
500
$13.80
1,000 +
$13.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!