- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 64491-2-4039
Description
+
Thrml Mgmt Access Grill Guard 315mm Black Steel
Search Keywords: 6449124039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:64491-2-4039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
Supplier Standard Pack:
1 -
Tensile Strength:N/R
-
Dielectric Constant:N/R
-
Material:Plastic Coated Steel Wire
-
Fits Fan Size:315 mm
-
Density:N/R
-
Color:Black
-
Dimension:375 dia x 30 mm
-
Operating Temperature:N/A
-
Family:64491
-
Pressure:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$73.57
5
$65.65
10
$63.69
25
$58.45
50
$54.07
100
$52.63
250 +
$42.34
Click for Quote
Log in
to unlock special pricing