- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 6448U
ebm-papst
6448U
Fan, IP68, DC, 48V, 172x150x51mm, Obround, 282.5CFM, 63dBA, 26W, 4000RPM | ebm-papst 6448U
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:6448U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Category:DC Fan
-
Dimension:171.5 x 150 x 50.8 mm
-
Voltage Rating:48 V
-
Power Rating:17 W
-
Maximum Airflow:241 CFM
-
Noise Level:57 dB
-
Special Features:IP54
-
Termination:Lead Wires
-
Housing Material:Aluminum
-
IP Rating:IP54
-
Operating Temperature:-20 to 67 °C