- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 6448/17U-365
Description
+
Axial Fan - 48VDC - 171.5mm x 150mm x 50.80mm - 57 dB - 241.0 CFM (6.75m³/min).
Search Keywords: 644817U365
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:6448/17U-365
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Rotation Detect Signal Signal:Yes
-
Special Features:Speed/Rotation/Rotor-Lock Alarm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$164.90
5
$160.32
10
$158.12
20
$157.73
50
$140.47
100 +
$136.87
Click for Quote
Log in
to unlock special pricing
Accessories