- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 6448
Description
+
DC Fan Axial Ball Bearing - 48V - 28V to 60V - 241.3CFM - 57dB - 171.5 X 150 X 50.8mm - 3400RPM.
Search Keywords: 6448
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:6448
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Category:DC Fan
-
Dimension:171.5 x 150 x 50.8 mm
-
Voltage Rating:48 V
-
Power Rating:17 W
-
Maximum Airflow:241 CFM
-
Noise Level:57 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:DieCast Aluminum
-
Operating Temperature:-20 to 72 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Can Ship immediately
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$124.97
5
$122.53
10
$106.05
32
$102.62
64
$102.04
128 +
$101.78
Click for Quote
Log in
to unlock special pricing
Accessories