- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- 64443-1-7612
Description
+
Thrml Mgmt Access Terminal Box 74mm Acrylonitrile Butadiene Styrene
Search Keywords: 6444317612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:64443-1-7612
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fan Hardware
-
Family:64443
-
Operating Temperature:N/A
-
Dimension:94 x 91.5 x 56 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$45.53
5
$40.63
10
$39.42
25
$38.28
50
$32.85
100
$32.77
250 +
$25.67
Click for Quote
Log in
to unlock special pricing