Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

6424R-343

Axial Fan - Rectangular/Rounded - 171.5mm x 150.4mm - 24 V DC - 57 dBA - 241.3 cu.ft/min - 2 Terminals.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Axial Fan - Rectangular/Rounded - 171.5mm x 150.4mm - 24 V DC - 57 dBA - 241.3 cu.ft/min - 2 Terminals.
Search Keywords: 6424R343
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    6424R-343
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    EU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    32
  • Category:
    DC Fan
  • Dimension:
    172 x 150 x 51 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    15.6 W
  • Maximum Airflow:
    N/A
  • Noise Level:
    N/A
  • Special Features:
    IP20
  • Termination:
    Lead Wire
  • Housing Material:
    Metal
  • IP Rating:
    IP20
  • Operating Temperature:
    -20 to 72 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6424R-343 RoHS compliant?
Yes, 6424R-343 is RoHS compliant.
What is the lead time for 6424R-343?
The standard lead time for 6424R-343 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 168
Ships today, if you order in
14 Weeks can ship 12/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$144.17
5
$141.36
10
$121.68
32
$107.69
64
$107.42
128 +
$107.15
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!