- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 6424M
Description
+
DC Fan Axial Ball Bearing 24V 12V to 32V 206CFM 52dB 171.5 X 150 X 50.8mm Middle Speed
Search Keywords: 6424M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:6424M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Category:DC Fan
-
Dimension:171.5 x 150 x 50.8 mm
-
Voltage Rating:24 V
-
Power Rating:12 W
-
Maximum Airflow:206 CFM
-
Noise Level:52 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:DieCast Aluminum
-
Operating Temperature:-20 to 72 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Ships today, if you order in
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$127.64
5
$125.55
10
$109.76
20
$107.90
50
$106.04
100 +
$105.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT