- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 6424HU
ebm-papst
6424HU
DC Fan, 24V, 172x150x51, Obround, 282.5CFM, 63dBA, 26W, 4000RPM, Flat Plugs | ebm-papst 6424HU
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
DC Fan, 24V, 172x150x51, Obround, 282.5CFM, 63dBA, 26W, 4000RPM, Flat Plugs | ebm-papst 6424HU
Search Keywords: 6424HU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:6424HU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Category:DC Fan
-
Dimension:171.5 x 150 x 50.8 mm
-
Voltage Rating:24 V
-
Power Rating:26 W
-
Maximum Airflow:283CFM
-
Noise Level:63 dB
-
Special Features:IP54
-
Termination:Lead Wires
-
Housing Material:Aluminum
-
IP Rating:IP54
-
Operating Temperature:-20 to 55 °C
Frequently Asked Questions
Is 6424HU RoHS compliant?
Yes, 6424HU is RoHS compliant.
What is the lead time for 6424HU?
The standard lead time for 6424HU is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
17 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$214.48
5
$209.94
10
$194.20
32
$183.70
64
$173.20
128 +
$167.95
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT