- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 6424H
ebm-papst
6424H
DC Fan Axial Ball Bearing 24V 12V to 28V 282.5CFM 63dB
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 6424H |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596090 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
32 |
| Category: | DC Fan |
| Dimension: | 171.5 x 150 x 50.8 mm |
| Voltage Rating: | 24 V |
| Power Rating: | 26 W |
| Maximum Airflow: | 282CFM |
| Noise Level: | 63 dB |
| Special Features: | None |
| Termination: | Lead Wires |
| Housing Material: | Aluminum |
| Operating Temperature: | -20 to 55 °C |