Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

6424/2U

Fan, Axial, 24VDC, 172x150x51mm, 241.3cfm, 17W, 3400rpm, Ball Bearing, IP68, Tach

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Fan, Axial, 24VDC, 172x150x51mm, 241.3cfm, 17W, 3400rpm, Ball Bearing, IP68, Tach
Search Keywords: 64242U
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 6424/2U
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 32
Category: DC Fan
Dimension: 171.5 x 150 x 50.8 mm
Voltage Rating: 24 V
Power Rating: 17 W
Maximum Airflow: 241 CFM
Noise Level: 57 dB
Tachometer Signal: Yes
Special Features: Tachometer Output, IP54
Termination: Lead Wires
Housing Material: Aluminum
IP Rating: IP54
Operating Temperature: -20 to 67 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6424/2U RoHS compliant?
Yes, 6424/2U is RoHS compliant.
What is the lead time for 6424/2U?
The standard lead time for 6424/2U is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 212
Can Ship immediately
MOQ for out of Stock Qty:
8
17 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$164.91
5
$161.69
8
$150.73
16
$139.77
24
$139.42
32 +
$129.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!