- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 6424/2HP-233
Description
+
Axial Fan - 24VDC - 172mm H x 150mm W x 51 mm D - Ball Bearing - 283 CFM (8 m3/min) - 63.0dB(A) - 26 W - Wire Leads.
Search Keywords: 64242HP233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:6424/2HP-233
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
153 Weeks
can ship
5/9/29
Price (USD)
Qty
Unit Price
1
$114.59
5
$110.94
10
$109.36
20
$107.79
50
$99.79
100 +
$98.31
Click for Quote
Log in
to unlock special pricing