- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 6424/2
Description
+
DC Fan Axial Sensor
Search Keywords: 64242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:6424/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
Supplier Standard Pack:
32 -
Category:DC Fan
-
Dimension:171.5 x 150 x 50.8 mm
-
Voltage Rating:24 V
-
Power Rating:17 W
-
Maximum Airflow:241 CFM
-
Noise Level:57 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Aluminum
-
Operating Temperature:-20 to 72 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
8
$294.37
16
$155.84
24
$109.67
32 +
$107.47
Click for Quote
Log in
to unlock special pricing
Accessories