- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- 64009-2-4037
ebm-papst
64009-2-4037
Thrml Mgmt Access Wall Ring 250mm Black Sheet Steel
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Thrml Mgmt Access Wall Ring 250mm Black Sheet Steel
Search Keywords: 6400924037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:64009-2-4037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fan Hardware
-
Material:Sheet Steel
-
Color:Black
-
Fits Fan Size:250 mm
-
Family:64009
-
Operating Temperature:N/A
-
Dimension:320 x 320 x 86 mm
Frequently Asked Questions
Is 64009-2-4037 RoHS compliant?
Yes, 64009-2-4037 is RoHS compliant.
What is the lead time for 64009-2-4037?
The standard lead time for 64009-2-4037 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
3
$110.30
5
$99.27
8
$86.86
10 +
$85.12
Click for Quote
Log in
to unlock special pricing