Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

634HHU

Fan, IP68, DC, 24V, 60x60x25mm, Sq, 34.1CFM, 3.2W, 44dBA, 8500RPM, Leadwires | ebm-papst 634HHU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fan, IP68, DC, 24V, 60x60x25mm, Sq, 34.1CFM, 3.2W, 44dBA, 8500RPM, Leadwires | ebm-papst 634HHU
Search Keywords: 634HHU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 634HHU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Category: DC Fan
Dimension: 60 x 60 x 25.4 mm
Voltage Rating: 24 V
Power Rating: 3.2 W
Maximum Airflow: 34 CFM
Noise Level: 44 dB
Special Features: IP54
Termination: Lead Wires
Housing Material: Plastic
IP Rating: IP54
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 634HHU RoHS compliant?
Yes, 634HHU is RoHS compliant.
What is the lead time for 634HHU?
The standard lead time for 634HHU is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
MOQ for out of Stock Qty:
12
17 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$172.07
5
$156.87
12
$149.87
23
$149.50
34
$149.13
45 +
$148.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!