Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

632/2HPU

Fan, IP68, DC, 12V, 60x60x25mm, Sq, 25.9CFM, 1.5W, 35dBA, 6300RPM, Leadwires | ebm-papst 632/2HPU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fan, IP68, DC, 12V, 60x60x25mm, Sq, 25.9CFM, 1.5W, 35dBA, 6300RPM, Leadwires | ebm-papst 632/2HPU
Search Keywords: 6322HPU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 632/2HPU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Category: DC Fan
Dimension: 60 x 60 x 25.4 mm
Voltage Rating: 12 V
Power Rating: 1.5 W
Maximum Airflow: 26 CFM
Noise Level: 35 dB
Tachometer Signal: Yes
PWM Control Signal: Yes
Special Features: Tachometer Output, IP54, PWM speed control
Termination: Lead Wires
Housing Material: Plastic
IP Rating: IP54
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 632/2HPU RoHS compliant?
Yes, 632/2HPU is RoHS compliant.
What is the lead time for 632/2HPU?
The standard lead time for 632/2HPU is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 233
Can Ship immediately
On Order:
180   can ship 12/14/26
MOQ for out of Stock Qty:
12
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$84.35
5
$74.93
12
$65.83
23
$65.67
34
$65.50
45 +
$57.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!