- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 6318N/2TDP
Description
+
DC Fan Ball Bearing 48V 68W 5500RPM 447.32CFM Flange Mount
Search Keywords: 6318N2TDP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:6318N/2TDP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Special Features:Tachometer Output, External Temperature Sensor, PWM speed control
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$169.83
5
$165.11
10
$162.85
20
$162.44
50
$144.71
100 +
$141.00
Click for Quote
Log in
to unlock special pricing