- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 6318N/2H3PU
Description
+
DC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output
Search Keywords: 6318N2H3PU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:6318N/2H3PU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:171.5mm dia x 50.8 mm
-
Voltage Rating:48 V
-
Power Rating:53 W
-
Maximum Airflow:403CFM
-
Noise Level:75 dB
-
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Special Features:Tachometer Output, IP54, PWM speed control
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
IP Rating:IP54
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$147.11
5
$136.13
10
$130.30
20
$124.94
50
$112.45
100 +
$110.97
Click for Quote
Log in
to unlock special pricing