Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

6318N/2H3P

DC Fans Tubeaxial Fan, 172x51mm dia., 48VDC, 403CFM, Speed Signal, Open Collector Output

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DC Fans Tubeaxial Fan, 172x51mm dia., 48VDC, 403CFM, Speed Signal, Open Collector Output
Search Keywords: 6318N2H3P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 6318N/2H3P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 32
Category: DC Fan
Dimension: 171.5mm dia x 50.8 mm
Voltage Rating: 48 V
Power Rating: 53 W
Maximum Airflow: 403CFM
Noise Level: 75 dB
Tachometer Signal: Yes
PWM Control Signal: Yes
Special Features: Tachometer Output, PWM speed control
Termination: Lead Wires
Housing Material: Die-Cast Aluminum
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6318N/2H3P RoHS compliant?
Yes, 6318N/2H3P is RoHS compliant.
What is the lead time for 6318N/2H3P?
The standard lead time for 6318N/2H3P is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
14 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
8
$281.89
16
$149.24
24
$105.02
32 +
$102.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!