- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 6318H
Description
+
Dc Fans Tubeaxial Fan, 172X51Mm Round, 48Vdc, 321Cfm, 32W, 58Dba, 5000Rpm, Ball, S-Force
Search Keywords: 6318H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:6318H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Category:DC Fan
-
Dimension:171.5mm dia x 50.8 mm
-
Voltage Rating:48 V
-
Power Rating:40 W
-
Maximum Airflow:317CFM
-
Noise Level:63 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-20 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
177
Can Ship immediately
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$196.94
5
$189.81
10
$186.73
20
$183.64
50
$166.40
100 +
$164.50
Click for Quote
Log in
to unlock special pricing