- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 6318/2TDHP
Description
+
DC Fan Axial Ball Bearing 48V 36V to 72V 353.1CFM 60dB Low Noise/PWM
Search Keywords: 63182TDHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:6318/2TDHP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:171.5mm dia x 50.8 mm
-
Voltage Rating:48 V
-
Power Rating:40 W
-
Maximum Airflow:353 CFM
-
Noise Level:60 dB
-
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Special Features:Tachometer Output, External Temperature Sensor, PWM speed control
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Ships today, if you order in
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$154.53
5
$152.44
10
$151.44
20
$149.51
50
$137.46
100 +
$135.81
Click for Quote
Log in
to unlock special pricing