- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 6318/2TDHHP
Description
+
DC axial fan, 48 V, 172 x 172 x 51 mm, 710 m³/h, 69 dB, ball bearing, ebm-papst, 6318/2TDHHP
Search Keywords: 63182TDHHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:6318/2TDHHP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Category:DC Fan
-
Dimension:171.5mm dia x 50.8 mm
-
Voltage Rating:48 V
-
Power Rating:67 W
-
Maximum Airflow:417CFM
-
Noise Level:69 dB
-
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Special Features:Tachometer Output, External Temperature Sensor, PWM speed control
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-20 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
128
Can Ship immediately
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$211.11
5
$207.00
10
$166.12
32
$162.57
64
$162.16
128 +
$161.75
Click for Quote
Log in
to unlock special pricing