Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

6318/2HPU-216

Fan, Axial, 48VDC, 172x150x51mm, 320.8cfm, 31W, 5000rpm, Ball Bearing, IP68

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fan, Axial, 48VDC, 172x150x51mm, 320.8cfm, 31W, 5000rpm, Ball Bearing, IP68
Search Keywords: 63182HPU216
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 6318/2HPU-216
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 32
Category: DC Fan
Dimension: 171.5mm dia x 50.8 mm
Voltage Rating: 48 V
Power Rating: 31 W
Maximum Airflow: 321 CFM
Noise Level: 58 dB
Tachometer Signal: Yes
PWM Control Signal: Yes
Special Features: Tachometer Output, IP54, PWM speed control
Termination: Lead Wires
Housing Material: Die-Cast Aluminum
IP Rating: IP54
Operating Temperature: -20 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6318/2HPU-216 RoHS compliant?
Yes, 6318/2HPU-216 is RoHS compliant.
What is the lead time for 6318/2HPU-216?
The standard lead time for 6318/2HPU-216 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 201
Can Ship immediately
16 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$148.45
5
$145.83
10
$144.70
32
$142.82
64
$128.79
128 +
$128.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!