Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

6314N/2HHP

DC Tubeaxial Fan - 172x51mm dia. - 24VDC - 318CFM - 4000RPM - 30 W - Speed Signal - Open Collector Output.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DC Tubeaxial Fan - 172x51mm dia. - 24VDC - 318CFM - 4000RPM - 30 W - Speed Signal - Open Collector Output.
Search Keywords: 6314N2HHP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 6314N/2HHP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414599080
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 32
Category: DC Fan
Dimension: 171.5mm dia x 50.8 mm
Voltage Rating: 24 V
Power Rating: 30 W
Maximum Airflow: 318 CFM
Noise Level: 69 dB
Tachometer Signal: Yes
Special Features: Tachometer Output
Termination: Lead Wires
Housing Material: Die-Cast Aluminum
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6314N/2HHP RoHS compliant?
Yes, 6314N/2HHP is RoHS compliant.
What is the lead time for 6314N/2HHP?
The standard lead time for 6314N/2HHP is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95
Can Ship immediately
MOQ for out of Stock Qty:
8
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$141.03
5
$127.55
8
$126.23
16
$120.19
24
$119.42
32 +
$118.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!