Available Replacements
Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

6314H

DC Fans Tubeaxial Fan, 172x51mm Round, 24VDC, 321CFM, 31W, 58dBA, 5000RPM, Ball Bearing

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DC Fans Tubeaxial Fan, 172x51mm Round, 24VDC, 321CFM, 31W, 58dBA, 5000RPM, Ball Bearing
Search Keywords: 6314H
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    6314H
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    EU
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    32
  • Category:
    DC Fan
  • Dimension:
    171.5mm dia x 50.8 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    40 W
  • Maximum Airflow:
    317CFM
  • Noise Level:
    63 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Die-Cast Aluminum
  • Operating Temperature:
    -20 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 6314H?
The recommended replacement for 6314H is DV6224 from ebm-papst, available from OnlineComponents.com.
Is 6314H RoHS compliant?
Yes, 6314H is RoHS compliant.
What is the lead time for 6314H?
The standard lead time for 6314H is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
On Order:
32   can ship 12/10/26
MOQ for out of Stock Qty:
8
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$236.55
5
$208.86
8
$199.37
16
$193.76
24
$191.03
32 +
$178.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!