- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 6314/2TDHP
ebm-papst
6314/2TDHP
DC Fan Axial Ball Bearing - 24V - 16V to 36V - 171.5mm dia x 50.8 mm - 353.1CFM - 60dB - 5500RPM.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:6314/2TDHP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:EU
-
ECCN:EAR99
-
Supplier's Standard Package:
32 -
Category:DC Fan
-
Dimension:171.5mm dia x 50.8 mm
-
Voltage Rating:24 V
-
Power Rating:40 W
-
Maximum Airflow:353 CFM
-
Noise Level:60 dB
-
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Special Features:Tachometer Output, External Temperature Sensor, PWM speed control
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-20 to 70 °C