Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

6314/2TDHHP-015

Tubeaxial Fan - 24VDC - Rectangular/Rounded - 171.5mm L x 160mm H - Ball Bearing - 418.2 CFM (11.71m³/min) - 69.0dB(A) - 7000 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Tubeaxial Fan - 24VDC - Rectangular/Rounded - 171.5mm L x 160mm H - Ball Bearing - 418.2 CFM (11.71m³/min) - 69.0dB(A) - 7000 RPM - 2 Wire Leads.
Search Keywords: 63142TDHHP015
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 6314/2TDHHP-015
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310001
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 32
Category: DC Fan
Dimension: 171.5mm dia x 50.8 mm
Voltage Rating: 24 V
Power Rating: 67 W
Maximum Airflow: 418CFM
Noise Level: 69 dB
Tachometer Signal: Yes
PWM Control Signal: Yes
Special Features: Tachometer Output, External Temperature Sensor, PWM speed control
Termination: Lead Wires
Housing Material: Die-Cast Aluminum
Operating Temperature: -20 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6314/2TDHHP-015 RoHS compliant?
Yes, 6314/2TDHHP-015 is RoHS compliant.
What is the lead time for 6314/2TDHHP-015?
The standard lead time for 6314/2TDHHP-015 is approximately 59 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 62
Can Ship immediately
On Order:
75   can ship 12/31/26
138   can ship 7/22/27
MOQ for out of Stock Qty:
8
59 Weeks can ship 1/10/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$289.77
5
$286.23
8
$256.35
16
$226.47
24
$225.90
32 +
$207.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!