- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 6314/2TDHHP
ebm-papst
6314/2TDHHP
DC Fan Axial Ball Bearing 24V 16V to 36V 417.89CFM 69dB 171.5 X 50.8mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:6314/2TDHHP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Category:DC Fan
-
Dimension:171.5mm dia x 50.8 mm
-
Voltage Rating:24 V
-
Power Rating:67 W
-
Maximum Airflow:418CFM
-
Noise Level:69 dB
-
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Special Features:Tachometer Output, External Temperature Sensor, PWM speed control
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-20 to 75 °C