- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 6314/2TDH4P
ebm-papst
6314/2TDH4P
DC Axial Fan Ball Bearing 24V 150W 9200RPM 547.38CFM 75dBA Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DC Axial Fan Ball Bearing 24V 150W 9200RPM 547.38CFM 75dBA Flange Mount
Search Keywords: 63142TDH4P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:6314/2TDH4P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 6314/2TDH4P RoHS compliant?
Yes, 6314/2TDH4P is RoHS compliant.
What is the lead time for 6314/2TDH4P?
The standard lead time for 6314/2TDH4P is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
16 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$457.95
5
$456.81
8
$455.66
16
$241.23
24
$169.76
32 +
$166.36
Click for Quote
Log in
to unlock special pricing