Amphenol LTW Technology is the leader in rugged and harsh environment interconnects with the largest array of I/O and products ranging from IP65 to IP69K. ALTW continuously provides innovative products and solutions for an ever demanding environment with patents covering China, Taiwan, Japan, South Korea, Europe and North America
DC Fan Axial, Ball Bearing, Voltage: 12V, Flow rate:353.1CFM, Noise: 60dB, Dimensions: 172 X 51mm
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
Power Relay 110/120VAC 10A DPDT(28x21.5x42.4)mm Socket
Electromechanical Relay 24VDC 650Ohm 10A DPDT (28x21.5x42.4)mm Socket General Purpose Rela...
Power Relay 110/120VAC 10A 4PDT(28x41.5x42.4)mm Socket
AC/DC LED Pwr Sply - Const Curr - 243W - Fixd:57 Vdc @ 4,500mA - Dim: 0-10Vdc/PWM/Resist
Electromechanical Relay 24VAC 78Ohm 10A 4PDT (28x41.5x42.4)mm Socket General Purpose Relay