- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- 63071-2-4013
Description
+
Thrml Mgmt Access Inlet Nozzle 560mm Galvanized Sheet Steel
Search Keywords: 6307124013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:63071-2-4013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318290000
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inlet Nozzle
-
Material:Galvanized Sheet Steel
-
Color:N/A
-
Fits Fan Size:560 mm
-
Family:63071
-
Operating Temperature:N/A
-
Dimension:515 dia x 82 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$127.79
3
$127.47
5
$114.72
8
$100.38
10 +
$98.37
Click for Quote
Log in
to unlock special pricing