- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- 63070-2-4013
ebm-papst
63070-2-4013
Thrml Mgmt Access Inlet Nozzle Galvanized Sheet Steel
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Thrml Mgmt Access Inlet Nozzle Galvanized Sheet Steel
Search Keywords: 6307024013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:63070-2-4013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318290000
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inlet Nozzle
-
Material:Galvanized Sheet Steel
-
Color:N/A
-
Fits Fan Size:600 mm
-
Family:63070
-
Operating Temperature:N/A
-
Dimension:600 dia x 98.5 mm
Frequently Asked Questions
Is 63070-2-4013 RoHS compliant?
Yes, 63070-2-4013 is RoHS compliant.
What is the lead time for 63070-2-4013?
The standard lead time for 63070-2-4013 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
17 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1
$135.64
3
$135.30
5
$121.78
8
$106.55
10 +
$104.42
Click for Quote
Log in
to unlock special pricing