- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 624H
ebm-papst
624H
DC Fan Axial Ball Bearing 24V 18V to 28V 27.1CFM 39dB (60 X 60 X 25.4mm) Low Noise
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
DC Fan Axial Ball Bearing 24V 18V to 28V 27.1CFM 39dB (60 X 60 X 25.4mm) Low Noise
Search Keywords: 624H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:624H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Category:DC Fan
-
Dimension:60 x 60 x 25.4 mm
-
Voltage Rating:24 V
-
Power Rating:2.4 W
-
Maximum Airflow:27.1 CFM
-
Noise Level:39 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Frequently Asked Questions
Is 624H RoHS compliant?
Yes, 624H is RoHS compliant.
What is the lead time for 624H?
The standard lead time for 624H is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
416
Ships today, if you order in
14 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$37.07
5
$33.34
10
$26.50
45
$22.46
90
$20.90
135
$20.85
270 +
$20.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT