- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 6248NTD
Description
+
DC Fan Axial Ball Bearing 48V 40V to 55V 353.1CFM 65dB
Search Keywords: 6248NTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:6248NTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:EU
-
Supplier Standard Pack:
32 -
Category:DC Fan
-
Dimension:171.5mm dia x 50.8 mm
-
Voltage Rating:48 V
-
Power Rating:50 W
-
Maximum Airflow:353 CFM
-
Noise Level:65 dB
-
Special Features:External Temperature Sensor
-
Termination:Terminals
-
Housing Material:Metal
-
Operating Temperature:-20 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
8
$578.63
16
$305.39
24
$210.02
32 +
$205.82
Click for Quote
Log in
to unlock special pricing