- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 6248NL
Description
+
DC Fan Axial Ball Bearing 48V 28V to 60V 120.66CFM 35dB
Search Keywords: 6248NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:6248NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Category:DC Fan
-
Dimension:171.5mm dia x 50.8 mm
-
Voltage Rating:48 V
-
Power Rating:4 W
-
Maximum Airflow:120 CFM
-
Noise Level:35 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Aluminum
-
Operating Temperature:-20 to 72 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$137.60
5
$125.87
10
$120.69
20
$119.49
50
$119.20
100 +
$118.90
Click for Quote
Log in
to unlock special pricing