- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 6248NI
ebm-papst
6248NI
DC Fan Ball Bearing 48V 17W 3400RPM 241.3CFM 55dB Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DC Fan Ball Bearing 48V 17W 3400RPM 241.3CFM 55dB Flange Mount
Search Keywords: 6248NI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:6248NI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:EU
-
Supplier Standard Pack:
32 -
Category:DC Fan
-
Dimension:171.5mm dia x 50.8 mm
-
Voltage Rating:48 V
-
Power Rating:17 W
-
Maximum Airflow:241 CFM
-
Noise Level:55 dB
-
Special Features:Internal Temperature Sensor
-
Termination:Terminals
-
Housing Material:Metal
-
Operating Temperature:-10 to 72 °C
Frequently Asked Questions
Is 6248NI RoHS compliant?
Yes, 6248NI is RoHS compliant.
What is the lead time for 6248NI?
The standard lead time for 6248NI is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
15 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
8
$318.34
16
$168.53
24
$118.60
32 +
$116.23
Click for Quote
Log in
to unlock special pricing