- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 624/2HH
ebm-papst
624/2HH
DC Tubeaxial Fan
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
DC Tubeaxial Fan
Search Keywords: 6242HH
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 624/2HH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596090 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
45 |
| Category: | DC Fan |
| Dimension: | 60 x 60 x 25.4 mm |
| Voltage Rating: | 24 V |
| Power Rating: | 3.6 W |
| Maximum Airflow: | 33 CFM |
| Noise Level: | 43 dB |
| Tachometer Signal: | Yes |
| Special Features: | Tachometer Output |
| Termination: | Lead Wires |
| Operating Temperature: | -20 to 70 °C |
Frequently Asked Questions
Is 624/2HH RoHS compliant?
Yes, 624/2HH is RoHS compliant.
What is the lead time for 624/2HH?
The standard lead time for 624/2HH is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
246
Ships today, if you order in
MOQ for out of Stock Qty:
12
14 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
1
$50.68
5
$45.54
12
$40.08
23
$39.68
34
$39.03
45 +
$36.09
Click for Quote
Log in
to unlock special pricing