Image is representational - see mfr. specs

624/2H3P

ebm-papst

DC Fan Axial Ball Bearing 24V 18V to 28V 39.4CFM 48dB 60 X 60 X 25.4mm Low Noise

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Axial Ball Bearing 24V 18V to 28V 39.4CFM 48dB 60 X 60 X 25.4mm Low Noise
Search Keywords: 6242H3P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    624/2H3P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414599080
  • COO:
    EU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • Category:
    DC Fan
  • Dimension:
    60 x 60 x 25.4 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    5.6 W
  • Maximum Airflow:
    39.4 CFM
  • Noise Level:
    48 dB
  • Tachometer Signal:
    Yes
  • PWM Control Signal:
    Yes
  • Special Features:
    Tachometer Output, PWM speed control
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 60 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 144
Ships today, if you order in
14 Weeks can ship 9/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$38.11
5
$36.83
10
$36.28
45
$35.08
90
$31.44
135
$31.14
270 +
$24.66
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!