- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 622N
Description
+
DC Fan Axial, Ball Bearing, Voltage: 12V, Flow Rate: 23.5CFM, Noise: 35dB, Dimensions: 60 X 60 X 25mm, Low Noise
Search Keywords: 622N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:622N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Category:DC Fan
-
Dimension:60 x 60 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:1.9 W
-
Maximum Airflow:23.5 CFM
-
Noise Level:35 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
460
Can Ship immediately
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$43.13
5
$40.35
10
$39.16
45
$36.56
90
$29.45
135
$28.87
270 +
$22.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT