Image is representational - see mfr. specs

DC Fan Axial Ball Bearing - 12V - 8V to 15V - 33CFM - 43dB - 60 X 60 X 25.4mm - 8200RPM.

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Box Paketleme
Certificate of Compliance Guarantee
tanım +
DC Fan Axial Ball Bearing - 12V - 8V to 15V - 33CFM - 43dB - 60 X 60 X 25.4mm - 8200RPM.
Search Keywords: 622HH
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    ebm-papst
  • Parça Numarası:
    622HH
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8414596090
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    60 x 60 x 25.4 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    3.5 W
  • Maximum Airflow:
    33 CFM
  • Noise Level:
    43 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 134
Hemen gönderilebilir
SİPARİŞ ÜZERİNE:
46   Gemi olabilir 6.19.26
14 Weeks Gemi olabilir 8.24.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
1
$38.30
5
$33.89
10
$26.93
25
$24.75
50
$22.05
100
$21.27
250 +
$21.16
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!