- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 622H
ebm-papst
622H
DC Fan Axial Ball Bearing - 12V - 8V to 15V - 27.1CFM - 39dB - 60 X 60 X 25.4mm - 6850RPM.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:622H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Category:DC Fan
-
Dimension:60 x 60 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:2.3 W
-
Maximum Airflow:27.1 CFM
-
Noise Level:39 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C