Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

6224NU

Fan, Axial, 24VDC, Ø172x51mm, 241.3cfm, 15.6W, 3400rpm, Ball Bearing, IP68

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Fan, Axial, 24VDC, Ø172x51mm, 241.3cfm, 15.6W, 3400rpm, Ball Bearing, IP68
Search Keywords: 6224NU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 6224NU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 32
Category: DC Fan
Dimension: 171.5mm dia x 50.8 mm
Voltage Rating: 24 V
Power Rating: 15.6 W
Maximum Airflow: 241 CFM
Noise Level: 55db
Special Features: IP54
Termination: Lead Wires
Housing Material: Aluminum
IP Rating: IP54
Operating Temperature: -20 to 72 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6224NU RoHS compliant?
Yes, 6224NU is RoHS compliant.
What is the lead time for 6224NU?
The standard lead time for 6224NU is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
64   can ship 1/15/27
19 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$159.98
5
$149.90
10
$143.60
32
$139.66
64
$137.41
128 +
$137.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!