- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 6224NI
Description
+
DC Fan Ball Bearing 24V 18W 3400RPM 241.3CFM 55dB Flange Mount
Search Keywords: 6224NI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:6224NI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:171.5mm dia x 50.8 mm
-
Voltage Rating:24 V
-
Power Rating:18 W
-
Maximum Airflow:241 CFM
-
Noise Level:55 dB
-
Special Features:Internal Temperature Sensor
-
Termination:Lead Wires
-
Housing Material:Aluminum
-
Operating Temperature:-10 to 72 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$131.98
5
$121.83
10
$116.43
25
$113.09
50
$102.19
75
$100.66
100 +
$99.15
Click for Quote
Log in
to unlock special pricing