- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 6224N/12HT-197
Description
+
DC axial compact fan - Circular - Nominal voltage: 24 VDC - Speed 3400 rpm - Power consumption: 18 W - Air flow: 410 m3/h - Housing material: Aluminum – Size: 172 Ø x 51 mm – 820 g - Termination: Flat plugs – Noise: 55.0 dB - Lifetime 75000 Hrs @ 40°C
Search Keywords: 6224N12HT197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:6224N/12HT-197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Special Features:Speed Sensor
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$78.98
5
$56.89
10
$54.04
25
$51.34
50
$48.77
100 +
$46.33
Click for Quote
Log in
to unlock special pricing