Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

6224N

Fan, Tubeaxial - 172 dia. X51mm 24VDC 241CFM 55 dB(A) Ball Bearings w/Terminals

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Fan, Tubeaxial - 172 dia. X51mm 24VDC 241CFM 55 dB(A) Ball Bearings w/Terminals
Search Keywords: 6224N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 6224N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 32
Category: DC Fan
Dimension: 171.5mm dia x 50.8 mm
Voltage Rating: 24 V
Power Rating: 18 W
Maximum Airflow: 241 CFM
Noise Level: 55 dB
Special Features: None
Termination: Terminals
Housing Material: Aluminum
Operating Temperature: -20 to 72 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6224N RoHS compliant?
Yes, 6224N is RoHS compliant.
What is the lead time for 6224N?
The standard lead time for 6224N is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
159   can ship 1/1/27
23 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$141.10
5
$138.79
10
$127.76
32
$120.85
64
$117.40
128 +
$117.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!