- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 622/2N
Description
+
Tubeaxial Fan - 12VDC - Square 60mm L x 60mm H - Ball Bearing - 23.5 CFM (0.658m³/min) - 35.0dB(A) - 1.9 W - 6100 RPM - 3 Wire Leads.
Search Keywords: 6222N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:622/2N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Category:DC Fan
-
Dimension:60 x 60 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:1.9 W
-
Maximum Airflow:23.5 CFM
-
Noise Level:35 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
234
Ships today, if you order in
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$42.20
5
$40.80
10
$35.80
45
$32.40
90
$32.32
135
$32.24
270 +
$32.16
Click for Quote
Log in
to unlock special pricing