Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

622/2H3P

Fan Tubeaxial - 12VDC - Square - 60mm L x 60mm H - Ball - 39.5 CFM (1.11m³/min) - 9700 RPM - 48.0 dB(A).

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Fan Tubeaxial - 12VDC - Square - 60mm L x 60mm H - Ball - 39.5 CFM (1.11m³/min) - 9700 RPM - 48.0 dB(A).
Search Keywords: 6222H3P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    622/2H3P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    EU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • Category:
    DC Fan
  • Dimension:
    60 x 60 x 25.4 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    5.5 W
  • Maximum Airflow:
    39.9CFM
  • Noise Level:
    48 dB
  • PWM Control Signal:
    Yes
  • Special Features:
    PWM speed control
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 622/2H3P RoHS compliant?
Yes, 622/2H3P is RoHS compliant.
What is the lead time for 622/2H3P?
The standard lead time for 622/2H3P is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Can Ship immediately
On Order:
150   can ship 10/23/26
MOQ for out of Stock Qty:
12
17 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$53.43
5
$49.56
12
$44.98
23
$44.32
34
$43.88
45 +
$40.98
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!