- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 618N/2N
ebm-papst
618N/2N
DC axial compact fan - Square - Nominal voltage: 48 VDC - Speed 5100 rpm - Power consumption: 2.1 W - Air flow: 42 m3/h - Hous ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:618N/2N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Category:DC Fan
-
Dimension:60 x 60 x 25.4 mm
-
Voltage Rating:48 V
-
Power Rating:2.1 W
-
Maximum Airflow:24.7 CFM
-
Noise Level:35 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 65 °C