- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 618JH
ebm-papst
618JH
DC Fan Axial Ball Bearing 48V 36V to 60V 41.2CFM 53dB 60 X 60 X 32mm High Speed
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 618JH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596090 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
27 |
| Category: | DC Fan |
| Dimension: | 60 x 60 x 32 mm |
| Voltage Rating: | 48 V |
| Power Rating: | 7.7 W |
| Maximum Airflow: | 41.2 CFM |
| Noise Level: | 53 dB |
| Special Features: | None |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | -20 to 70 °C |