- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 614NHU
ebm-papst
614NHU
DC axial fan, 24 V, 60 x 60 x 25 mm, 43 m³/h, 37 dB, ball bearing, ebm-papst, 614 NHU
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 614NHU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596090 |
| COO: | EU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
45 |
| Category: | DC Fan |
| Dimension: | 60 x 60 x 25.4 mm |
| Voltage Rating: | 24 V |
| Power Rating: | 2.1 W |
| Maximum Airflow: | 25.3CFM |
| Noise Level: | 37 dB |
| Special Features: | IP54 |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| IP Rating: | IP54 |
| Operating Temperature: | -20 to 70 °C |